
DKFP-H22H-0218 | |
|---|---|
DigiKey Part Number | 486-DKFP-H22H-0218-ND |
Manufacturer | |
Manufacturer Product Number | DKFP-H22H-0218 |
Description | DKFP COMP.CHOKE THT P O 2A 2X18M |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 2A DCR 360mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 360mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.693" L x 1.654" W (43.00mm x 42.00mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | £3.88861 | £139.99 |
| Unit Price without VAT: | £3.88861 |
|---|---|
| Unit Price with VAT: | £4.66633 |

