2 Line Common Mode Choke Through Hole 1A DCR 1.4Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKFP-H22H-0168

DigiKey Part Number
486-DKFP-H22H-0168-ND
Manufacturer
Manufacturer Product Number
DKFP-H22H-0168
Description
DKFP COMP.CHOKE THT P O 1A 2X68M
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1A DCR 1.4Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
1.4Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.693" L x 1.654" W (43.00mm x 42.00mm)
Height (Max)
0.984" (25.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
36£3.88861£139.99
Unit Price without VAT:£3.88861
Unit Price with VAT:£4.66633