
DKFP-G22G-043R | |
|---|---|
DigiKey Part Number | 486-DKFP-G22G-043R-ND |
Manufacturer | |
Manufacturer Product Number | DKFP-G22G-043R |
Description | DKFP COMP.CHOKE THT P O 4A 2X3.9 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 4A DCR 70mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 70mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 1.299" W (34.00mm x 33.00mm) | |
Height (Max) | 0.768" (19.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | £2.00696 | £112.39 |
| Unit Price without VAT: | £2.00696 |
|---|---|
| Unit Price with VAT: | £2.40835 |

