
DKFP-D22D-0210 | |
|---|---|
DigiKey Part Number | 486-DKFP-D22D-0210-ND |
Manufacturer | |
Manufacturer Product Number | DKFP-D22D-0210 |
Description | DKFP COMP.CHOKE THT P O 2A 2X10M |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 2A DCR 149mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 149mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | £1.96943 | £137.86 |
| Unit Price without VAT: | £1.96943 |
|---|---|
| Unit Price with VAT: | £2.36332 |

