
DFSG-30-0002 | |
|---|---|
DigiKey Part Number | 486-3165-ND |
Manufacturer | |
Manufacturer Product Number | DFSG-30-0002 |
Description | FIXED IND 6A 60 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Inductor 6 A 60mOhm Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | DFSG-30-0002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 60mOhm | |
Ratings | - | |
Operating Temperature | -25°C ~ 100°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.06000 | £8.06 |
| 10 | £6.63200 | £66.32 |
| 30 | £6.04233 | £181.27 |
| 60 | £5.69767 | £341.86 |
| 120 | £5.37317 | £644.78 |
| 270 | £5.01756 | £1,354.74 |
| 510 | £4.76786 | £2,431.61 |
| Unit Price without VAT: | £8.06000 |
|---|---|
| Unit Price with VAT: | £9.67200 |

