
DFSG-30-0001 | |
|---|---|
DigiKey Part Number | 486-5771-ND |
Manufacturer | |
Manufacturer Product Number | DFSG-30-0001 |
Description | FIXED IND 3A 165 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Inductor 3 A 165mOhm Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | DFSG-30-0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 165mOhm | |
Ratings | - | |
Operating Temperature | -25°C ~ 100°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.22000 | £8.22 |
| 10 | £6.76100 | £67.61 |
| 30 | £6.15933 | £184.78 |
| 60 | £5.80817 | £348.49 |
| 120 | £5.47742 | £657.29 |
| 270 | £5.11493 | £1,381.03 |
| 510 | £4.87071 | £2,484.06 |
| Unit Price without VAT: | £8.22000 |
|---|---|
| Unit Price with VAT: | £9.86400 |

