
DFSG-25-0002 | |
|---|---|
DigiKey Part Number | 486-3166-ND |
Manufacturer | |
Manufacturer Product Number | DFSG-25-0002 |
Description | FIXED IND 3A 100 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Inductor 3 A 100mOhm Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | DFSG-25-0002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 100mOhm | |
Ratings | - | |
Operating Temperature | -25°C ~ 100°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.886" L x 0.886" W (22.50mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.64000 | £7.64 |
| 10 | £6.28000 | £62.80 |
| 25 | £5.81040 | £145.26 |
| 50 | £5.47900 | £273.95 |
| 100 | £5.16680 | £516.68 |
| 250 | £4.78188 | £1,195.47 |
| 500 | £4.51046 | £2,255.23 |
| 1,000 | £4.48740 | £4,487.40 |
| Unit Price without VAT: | £7.64000 |
|---|---|
| Unit Price with VAT: | £9.16800 |

