
DFSG-20-0001 | |
|---|---|
DigiKey Part Number | 486-3117-ND |
Manufacturer | |
Manufacturer Product Number | DFSG-20-0001 |
Description | FIXED IND 800MA 1.3 OHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Inductor 800 mA 1.3Ohm Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | DFSG-20-0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 1.3Ohm | |
Ratings | - | |
Operating Temperature | -25°C ~ 100°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.60000 | £6.60 |
| 10 | £5.43000 | £54.30 |
| 25 | £5.02360 | £125.59 |
| 90 | £4.50700 | £405.63 |
| 180 | £4.25039 | £765.07 |
| 270 | £4.10730 | £1,108.97 |
| 540 | £3.87407 | £2,092.00 |
| 1,080 | £3.77690 | £4,079.05 |
| Unit Price without VAT: | £6.60000 |
|---|---|
| Unit Price with VAT: | £7.92000 |

