2 Line Common Mode Choke Through Hole 1A DCR 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFKH-31-0002

DigiKey Part Number
486-3130-ND
Manufacturer
Manufacturer Product Number
DFKH-31-0002
Description
CMC 1A 2LN TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1A DCR 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
DFKH-31-0002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
700mOhm
Voltage Rating - DC
-
Voltage Rating - AC
440V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.240" L x 0.728" W (31.50mm x 18.50mm)
Package / Case
Radial - 4 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.21000£5.21
10£4.28300£42.83
25£3.96280£99.07
70£3.63157£254.21
140£3.42450£479.43
280£3.22964£904.30
560£3.04613£1,705.83
1,050£2.93621£3,083.02
Manufacturers Standard Package
Unit Price without VAT:£5.21000
Unit Price with VAT:£6.25200