
DFKH-22-0002 | |
|---|---|
DigiKey Part Number | 486-3127-ND |
Manufacturer | |
Manufacturer Product Number | DFKH-22-0002 |
Description | CMC 1A 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1A DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DFKH-22-0002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.512" W (23.00mm x 13.00mm) | |
Package / Case | Radial - 4 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.62000 | £3.62 |
| 10 | £2.98300 | £29.83 |
| 25 | £2.75880 | £68.97 |
| 50 | £2.60140 | £130.07 |
| 100 | £2.45290 | £245.29 |
| 250 | £2.26976 | £567.44 |
| 500 | £2.14064 | £1,070.32 |
| 1,000 | £2.01904 | £2,019.04 |
| 2,500 | £1.96365 | £4,909.12 |
| Unit Price without VAT: | £3.62000 |
|---|---|
| Unit Price with VAT: | £4.34400 |

