
DFKF-28-0003 | |
|---|---|
DigiKey Part Number | 486-DFKF-28-0003-ND |
Manufacturer | |
Manufacturer Product Number | DFKF-28-0003 |
Description | DFKF COMPENSATED CHOKE 1.4A 27MH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.4A DCR 310mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 310mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.114" L x 1.079" W (28.30mm x 27.40mm) | |
Height (Max) | 0.657" (16.70mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £3.22738 | £258.19 |
| Unit Price without VAT: | £3.22738 |
|---|---|
| Unit Price with VAT: | £3.87286 |

