
DFKF-28-0001 | |
|---|---|
DigiKey Part Number | 486-5774-ND |
Manufacturer | |
Manufacturer Product Number | DFKF-28-0001 |
Description | CMC 600MA 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 600mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DFKF-28-0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.114" L x 1.079" W (28.30mm x 27.40mm) | |
Package / Case | Radial - 4 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.26000 | £4.26 |
| 10 | £3.50400 | £35.04 |
| 40 | £3.11500 | £124.60 |
| 80 | £2.93725 | £234.98 |
| 120 | £2.83800 | £340.56 |
| 280 | £2.64168 | £739.67 |
| 520 | £2.50713 | £1,303.71 |
| 1,000 | £2.37263 | £2,372.63 |
| 2,520 | £2.34654 | £5,913.28 |
| Unit Price without VAT: | £4.26000 |
|---|---|
| Unit Price with VAT: | £5.11200 |

