MFR Recommended

DFK-33-0002 | |
|---|---|
DigiKey Part Number | DFK-33-0002-ND |
Manufacturer | |
Manufacturer Product Number | DFK-33-0002 |
Description | CMC 3A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 3A DCR 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DFK-33-0002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.299" L x 1.299" W (33.00mm x 33.00mm) | |
Package / Case | Nonstandard | |
Base Product Number |


