DFK-25-0001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SCHURTER Inc.
In Stock: 0
Unit Price: £1.67406
Datasheet
2 Line Common Mode Choke Through Hole 1A DCR 510mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFK-25-0001

DigiKey Part Number
486-5779-ND
Manufacturer
Manufacturer Product Number
DFK-25-0001
Description
CMC 1A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1A DCR 510mOhm
Datasheet
 Datasheet
EDA/CAD Models
DFK-25-0001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
510mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 100°C
Ratings
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.984" L x 0.984" W (25.00mm x 25.00mm)
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes