



DC12.4122.001 | |
|---|---|
DigiKey Part Number | 486-5812-ND |
Manufacturer | |
Manufacturer Product Number | DC12.4122.001 |
Description | PWR ENT MOD RCPT PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins - Module Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DC12.4122.001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Pins - Module | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded, V-Lock Notch | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.12000 | £28.12 |
| 10 | £23.90300 | £239.03 |
| 30 | £22.12033 | £663.61 |
| 50 | £21.33760 | £1,066.88 |
| 100 | £20.32020 | £2,032.02 |
| 250 | £19.04964 | £4,762.41 |
| Unit Price without VAT: | £28.12000 |
|---|---|
| Unit Price with VAT: | £33.74400 |

