



DC12.1122.001 | |
|---|---|
DigiKey Part Number | 486-5868-ND |
Manufacturer | |
Manufacturer Product Number | DC12.1122.001 |
Description | PWR ENT MOD RCPT PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins - Module Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DC12.1122.001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Pins - Module | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded, V-Lock Notch | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.83000 | £27.83 |
| 10 | £23.65200 | £236.52 |
| 30 | £21.88867 | £656.66 |
| 50 | £21.11420 | £1,055.71 |
| 100 | £20.10720 | £2,010.72 |
| 250 | £18.85004 | £4,712.51 |
| Unit Price without VAT: | £27.83000 |
|---|---|
| Unit Price with VAT: | £33.39600 |

