
A321M100C0-DM360 | |
|---|---|
DigiKey Part Number | A321M100C0-DM360-ND |
Manufacturer | |
Manufacturer Product Number | A321M100C0-DM360 |
Description | CIRCUIT BREAKER |
Customer Reference | |
Detailed Description | Circuit Breaker AC DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Breaker Type | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |

