



9842.5200 | |
|---|---|
DigiKey Part Number | 486-2460-ND |
Manufacturer | |
Manufacturer Product Number | 9842.5200 |
Description | ROUND STANDOFF M4 NYLON 25MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4 Nylon, Brass Insert 0.984" (25.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.374" (9.50mm) | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.358" (34.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 5 | £1.11200 | £5.56 |
| 10 | £1.04000 | £10.40 |
| 25 | £0.95640 | £23.91 |
| 50 | £0.90060 | £45.03 |
| 100 | £0.85080 | £85.08 |
| 300 | £0.78247 | £234.74 |
| 500 | £0.75456 | £377.28 |
| 1,000 | £0.72015 | £720.15 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |

