



8601.2005.08 | |
|---|---|
DigiKey Part Number | 486-3837-ND |
Manufacturer | |
Manufacturer Product Number | 8601.2005.08 |
Description | FUSE HLDR CART 32V 6.3A IN LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.14000 | £3.14 |
| 5 | £2.60800 | £13.04 |
| 10 | £2.40600 | £24.06 |
| 50 | £1.99580 | £99.79 |
| 100 | £1.84090 | £184.09 |
| 250 | £1.65356 | £413.39 |
| 500 | £1.52390 | £761.95 |
| 1,000 | £1.40367 | £1,403.67 |
| 5,000 | £1.18729 | £5,936.45 |
| Unit Price without VAT: | £3.14000 |
|---|---|
| Unit Price with VAT: | £3.76800 |


