
8060.0407 | |
|---|---|
DigiKey Part Number | 486-8060.0407-ND |
Manufacturer | |
Manufacturer Product Number | 8060.0407 |
Description | EKO14 DIA-NN 1000VDC 1250VAC 630 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 630A 1.25 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 630A | |
Voltage Rating - AC | 1.25 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CCC | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 5.472" L x 2.913" W x 4.409" H (139.00mm x 74.00mm x 112.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 1000500.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £40.58083 | £486.97 |
| Unit Price without VAT: | £40.58083 |
|---|---|
| Unit Price with VAT: | £48.69700 |

