
8060.0322 | |
|---|---|
DigiKey Part Number | 486-8060.0322-ND |
Manufacturer | |
Manufacturer Product Number | 8060.0322 |
Description | EKO14 FLA-LN 1000VDC 1250VAC 900 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 900A 1.25 kVAC 1 kVDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 900A | |
Voltage Rating - AC | 1.25 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CCC | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 3.150" L x 2.913" W x 4.409" H (80.00mm x 74.00mm x 112.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 2041700.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | £68.44542 | £1,642.69 |
| Unit Price without VAT: | £68.44542 |
|---|---|
| Unit Price with VAT: | £82.13450 |

