
8060.0189 | |
|---|---|
DigiKey Part Number | 486-8060.0189-ND |
Manufacturer | |
Manufacturer Product Number | 8060.0189 |
Description | EKO12 UBA-LN 1000VDC 630A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 630A 500 VAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 630A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CCC, cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 5.236" L x 2.008" W x 3.504" H (133.00mm x 51.00mm x 89.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 950000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £24.50100 | £1,470.06 |
| Unit Price without VAT: | £24.50100 |
|---|---|
| Unit Price with VAT: | £29.40120 |

