New at DigiKey
400A 1.25 kVAC 1 kVDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8060.0081

DigiKey Part Number
486-8060.0081-ND
Manufacturer
Manufacturer Product Number
8060.0081
Description
EKO11 DIA-LN 1000VDC 1250VAC 400
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
400A 1.25 kVAC 1 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
400A
Voltage Rating - AC
1.25 kVAC
Voltage Rating - DC
1 kVDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
Indicating
Class
-
Approval Agency
CCC, cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Package / Case
Rectangular, Blade
Size / Dimension
5.433" L x 1.693" W x 3.189" H (138.00mm x 43.00mm x 81.00mm)
Grade
-
Qualification
-
Melting I²t
315100.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
60£24.50100£1,470.06
Unit Price without VAT:£24.50100
Unit Price with VAT:£29.40120