Fuse Clip 15 A 1000V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8040.2015.01

DigiKey Part Number
486-8040.2015.01-ND
Manufacturer
Manufacturer Product Number
8040.2015.01
Description
CFO CLIP 10.3X38 15A TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Clip 15 A 1000V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia (6.35mm)
Current Rating (Amps)
15 A
For Use With/Related Products
1/4" Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Brass
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,159
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.30000£1.30
5£1.07600£5.38
10£0.99200£9.92
50£0.82380£41.19
200£0.70095£140.19
400£0.64638£258.55
600£0.61633£369.80
1,000£0.58033£580.33
5,000£0.47910£2,395.50
Manufacturers Standard Package
Unit Price without VAT:£1.30000
Unit Price with VAT:£1.56000