
8040.2005.01 | |
|---|---|
DigiKey Part Number | 486-8040.2005.01-ND |
Manufacturer | |
Manufacturer Product Number | 8040.2005.01 |
Description | CFO CLIP 10.3X38 15A TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1000V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 1/4" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Screw Terminal | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 5 | £1.00200 | £5.01 |
| 10 | £0.92500 | £9.25 |
| 50 | £0.76740 | £38.37 |
| 200 | £0.65300 | £130.60 |
| 400 | £0.60218 | £240.87 |
| 600 | £0.57418 | £344.51 |
| 1,000 | £0.54066 | £540.66 |
| 5,000 | £0.44641 | £2,232.05 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |

