
8020.5076.PT | |
|---|---|
DigiKey Part Number | 486-3039-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5076.PT |
Description | FUSE CERAMIC 6.3A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.270" Dia x 1.291" L (6.85mm x 32.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 5 | £0.98200 | £4.91 |
| 10 | £0.90700 | £9.07 |
| 50 | £0.75240 | £37.62 |
| 100 | £0.69420 | £69.42 |
| 300 | £0.61073 | £183.22 |
| 500 | £0.57526 | £287.63 |
| 1,000 | £0.53019 | £530.19 |
| 5,000 | £0.43777 | £2,188.85 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

