
8020.5066.G | |
|---|---|
DigiKey Part Number | 486-8020.5066.G-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5066.G |
Description | FUSE CERM 630MA 500VAC/VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 630 mA 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.23 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 5 | £0.98200 | £4.91 |
| 10 | £0.90500 | £9.05 |
| 50 | £0.75100 | £37.55 |
| 100 | £0.69280 | £69.28 |
| 250 | £0.62260 | £155.65 |
| 500 | £0.57406 | £287.03 |
| 1,000 | £0.52910 | £529.10 |
| 5,000 | £0.43687 | £2,184.35 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |


