
8020.2086 | |
|---|---|
DigiKey Part Number | 486-8020.2086-ND |
Manufacturer | |
Manufacturer Product Number | 8020.2086 |
Description | FUSE CARTRIDGE 25A 275VAC/1KVDC |
Customer Reference | |
Detailed Description | 25A 275 VAC 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 275 VAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Slow Blow | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.469" Dia x 1.496" L (11.90mm x 38.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Melting I²t | 2094.0 |



