8020.2085 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SCHURTER Inc.
In Stock: 50
Unit Price: £14.31000
Datasheet
50A 275 VAC 800 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.2085

DigiKey Part Number
486-8020.2085-ND
Manufacturer
Manufacturer Product Number
8020.2085
Description
FUSE CARTRIDGE 50A 275VAC/800VDC
Customer Reference
Detailed Description
50A 275 VAC 800 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - AC
275 VAC
Voltage Rating - DC
800 VDC
Response Time
Slow Blow
Applications
Automotive
Features
-
Class
-
Approval Agency
CE, cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
10kA AC, 20kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.469" Dia x 1.496" L (11.90mm x 38.00mm)
Grade
Automotive
Qualification
AEC-Q200
Melting I²t
11417.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes