8020.2081 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SCHURTER Inc.
In Stock: 30
Unit Price: £10.58000
Datasheet
15A 275 VAC 1 kVDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.2081

DigiKey Part Number
486-8020.2081-ND
Manufacturer
Manufacturer Product Number
8020.2081
Description
FUSE CARTRIDGE 15A 275VAC/1KVDC
Customer Reference
Detailed Description
15A 275 VAC 1 kVDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - AC
275 VAC
Voltage Rating - DC
1 kVDC
Response Time
Slow Blow
Applications
Automotive
Features
-
Class
-
Approval Agency
CE, cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
10kA AC, 20kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.469" Dia x 1.496" L (11.90mm x 38.00mm)
Grade
Automotive
Qualification
AEC-Q200
Melting I²t
488.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes