
8020.0521.PT | |
|---|---|
DigiKey Part Number | 486-3821-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0521.PT |
Description | FUSE CERAMIC 5A 250VAC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 250.0 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -20°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.154" Dia x 0.433" L (3.90mm x 11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 5 | £0.57200 | £2.86 |
| 10 | £0.52800 | £5.28 |
| 50 | £0.43760 | £21.88 |
| 100 | £0.40380 | £40.38 |
| 250 | £0.36304 | £90.76 |
| 500 | £0.33480 | £167.40 |
| 1,000 | £0.30866 | £308.66 |
| 5,000 | £0.25510 | £1,275.50 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

