Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7100.1170.96 | |
|---|---|
DigiKey Part Number | 486-7100.1170.96TR-ND - Tape & Reel (TR) 486-7100.1170.96CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7100.1170.96 |
Description | FUSE BOARD MNT 3.15A 250VAC/VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1170.96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 2.4 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.79089 | £1,581.78 |
| Unit Price without VAT: | £1.69000 |
|---|---|
| Unit Price with VAT: | £2.02800 |



