400 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100.1161.96

DigiKey Part Number
486-7100.1161.96TR-ND - Tape & Reel (TR)
486-7100.1161.96CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7100.1161.96
Description
FUSE BOARD MNT 400MA 250VAC/VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
400 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
7100.1161.96 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.088
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,463
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.02000£2.02
5£1.67400£8.37
10£1.54400£15.44
50£1.28100£64.05
100£1.18180£118.18
250£1.06176£265.44
500£0.97878£489.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.90181£901.81
2,000£0.83044£1,660.88
3,000£0.79108£2,373.24
5,000£0.74387£3,719.35
7,000£0.72920£5,104.40
Manufacturers Standard Package
Unit Price without VAT:£2.02000
Unit Price with VAT:£2.42400