



7090.9010.03 | |
|---|---|
DigiKey Part Number | 486-3809-ND |
Manufacturer | |
Manufacturer Product Number | 7090.9010.03 |
Description | FUSE HLDR CARTRIDGE 125V 7A SMD |
Customer Reference | |
Detailed Description | Fuse Holder 7 A 125V 1 Circuit Cartridge Surface Mount |
EDA/CAD Models | 7090.9010.03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.079" Dia x 0.276" L (2mm x 7mm) | |
Current Rating (Amps) | 7 A | |
For Use With/Related Products | 2mm x 7mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Gull Wing | |
Contact Material | Bronze | |
Contact Finish | Tin | |
Base Product Number |


