7030.3220 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: £4.35336
Datasheet
Image for 7030.3220 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7030.3220

DigiKey Part Number
486-7030.3220-ND
Manufacturer
Manufacturer Product Number
7030.3220
Description
FUSE GLASS 125MA 5X20MM
Customer Reference
Detailed Description
125 mA Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-40°C ~ 70°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes