
7024.9320 | |
|---|---|
DigiKey Part Number | 7024.9320-ND |
Manufacturer | |
Manufacturer Product Number | 7024.9320 |
Description | FUSE CARTRIDGE 10A 300VAC 5AG |
Customer Reference | |
Detailed Description | 10A 300 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 300 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA | |
Operating Temperature | -40°C ~ 85°C | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |

