Image for 7024.9210 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7024.9210

DigiKey Part Number
7024.9210-ND
Manufacturer
Manufacturer Product Number
7024.9210
Description
FUSE CARTRIDGE 1A 300VAC 5AG
Customer Reference
Detailed Description
1A 300 VAC Fuse Cartridge Requires Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1A
Voltage Rating - AC
300 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA
Operating Temperature
-40°C ~ 85°C
Breaking Capacity @ Rated Voltage
10kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.