7023.0930 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 4,465
Unit Price: £0.99000
Datasheet
Image for 7023.0930 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7023.0930

DigiKey Part Number
486-7023.0930-ND
Manufacturer
Manufacturer Product Number
7023.0930
Description
FUSE CERM 4A 250VAC 125VDC 3AB
Customer Reference
Detailed Description
4 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA AC, 1kA DC
Melting I²t
24.0
Approval Agency
GAM T1
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.260" L (6.35mm x 32.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes