4 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7022.0660

DigiKey Part Number
486-1949-ND
Manufacturer
Manufacturer Product Number
7022.0660
Description
FUSE CERAMIC 4A 500VAC 3AB 3AG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
150kA
Melting I²t
8.4
Approval Agency
UR
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.68000£5.68
5£4.71400£23.57
10£4.35000£43.50
50£3.60740£180.37
100£3.32660£332.66
300£2.92337£877.01
500£2.75170£1,375.85
1,000£2.53343£2,533.43
Manufacturers Standard Package
Unit Price without VAT:£5.68000
Unit Price with VAT:£6.81600