Image for 7017.5230 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7017.5230

DigiKey Part Number
7017.5230-ND
Manufacturer
Manufacturer Product Number
7017.5230
Description
FUSE CARTRIDGE 1.6A 250VAC 5AG
Customer Reference
Detailed Description
1.6A 250 VAC Fuse Cartridge Requires Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1.6A
Voltage Rating - AC
250 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 70°C
Breaking Capacity @ Rated Voltage
-
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.