
7010.9971.63 | |
|---|---|
DigiKey Part Number | 486-7010.9971.63-ND |
Manufacturer | |
Manufacturer Product Number | 7010.9971.63 |
Description | MSB SURFACE MOUNT FUSE 10A |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 10 A 65 V 65 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 140.0 | |
Approval Agency | CE, CSA, cURus, UKCA, UL | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.079" Dia x 0.276" L (2.00mm x 7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.88646 | £443.23 |
| Unit Price without VAT: | £0.88646 |
|---|---|
| Unit Price with VAT: | £1.06375 |

