Similar

7010.9967.59 | |
|---|---|
DigiKey Part Number | 486-7010.9967.59-ND |
Manufacturer | |
Manufacturer Product Number | 7010.9967.59 |
Description | MSB 4 BANDE 5000 |
Customer Reference | |
Detailed Description | 4 A Fuse Cartridge, Ceramic Surface Mount Cartridge, Non-Standard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.079" Dia x 0.276" L (2.00mm x 7.00mm) |


