
7010.9965.63 | |
|---|---|
DigiKey Part Number | 486-4448-ND |
Manufacturer | |
Manufacturer Product Number | 7010.9965.63 |
Description | FUSE BRD MNT 3.15A 125VAC/VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
EDA/CAD Models | 7010.9965.63 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 12.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.079" Dia x 0.276" L (2.00mm x 7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.92000 | £1.92 |
| 5 | £1.59200 | £7.96 |
| 10 | £1.46800 | £14.68 |
| 50 | £1.21820 | £60.91 |
| 100 | £1.12370 | £112.37 |
| 300 | £0.98833 | £296.50 |
| 500 | £0.93078 | £465.39 |
| 1,000 | £0.85762 | £857.62 |
| 5,000 | £0.70749 | £3,537.45 |
| Unit Price without VAT: | £1.92000 |
|---|---|
| Unit Price with VAT: | £2.30400 |

