
7010.9961.63 | |
|---|---|
DigiKey Part Number | 486-4967-ND |
Manufacturer | |
Manufacturer Product Number | 7010.9961.63 |
Description | FUSE BOARD MNT 1A 125VAC/VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.79 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.079" Dia x 0.276" L (2.00mm x 7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.90000 | £1.90 |
| 5 | £1.57600 | £7.88 |
| 10 | £1.45500 | £14.55 |
| 50 | £1.20700 | £60.35 |
| 100 | £1.11340 | £111.34 |
| 300 | £0.97923 | £293.77 |
| 500 | £0.92218 | £461.09 |
| 1,000 | £0.84970 | £849.70 |
| 5,000 | £0.70096 | £3,504.80 |
| Unit Price without VAT: | £1.90000 |
|---|---|
| Unit Price with VAT: | £2.28000 |

