7010.9961.53 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: £0.70992
Datasheet
1 A Fuse Cartridge, Ceramic Surface Mount Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.9961.53

DigiKey Part Number
486-7010.9961.53-ND
Manufacturer
Manufacturer Product Number
7010.9961.53
Description
MSB 1 BANDE 100
Customer Reference
Detailed Description
1 A Fuse Cartridge, Ceramic Surface Mount Cartridge, Non-Standard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Response Time
Slow Blow
Package / Case
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes