
7010.9960.63 | |
|---|---|
DigiKey Part Number | 486-7010.9960.63-ND |
Manufacturer | |
Manufacturer Product Number | 7010.9960.63 |
Description | MSB SURFACE MOUNT FUSE 750MA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 0.4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 85°C | |
Color | Gray | |
Size / Dimension | 0.079" Dia x 0.276" L (2.00mm x 7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.87828 | £439.14 |
| Unit Price without VAT: | £0.87828 |
|---|---|
| Unit Price with VAT: | £1.05394 |

