3 A Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.9910.55

DigiKey Part Number
486-7010.9910.55-ND
Manufacturer
Manufacturer Product Number
7010.9910.55
Description
FUSE BOARD MOUNT 3A 2SMD
Customer Reference
Detailed Description
3 A Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
cURus
Operating Temperature
-55°C ~ 85°C
Color
-
Size / Dimension
0.276" L x 0.100" W x 0.100" H (7.00mm x 2.54mm x 2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.