
7010.9904.55 | |
|---|---|
DigiKey Part Number | 486-7010.9904.55-ND |
Manufacturer | |
Manufacturer Product Number | 7010.9904.55 |
Description | FUSE BOARD MOUNT 500MA 2SMD |
Customer Reference | |
Detailed Description | 500 mA Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.276" L x 0.100" W x 0.100" H (7.00mm x 2.54mm x 2.54mm) |

