Parametric Equivalent

7010.9523.57 | |
|---|---|
DigiKey Part Number | 486-7010.9523.57TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7010.9523.57 |
Description | FUSE BRD MNT 15A 65VAC 65VDC SMD |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 15 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 360.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.276" L x 0.100" W x 0.100" H (7.00mm x 2.54mm x 2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.77330 | £2,319.90 |
| Unit Price without VAT: | £0.77330 |
|---|---|
| Unit Price with VAT: | £0.92796 |


