Fuse
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.7121.47

DigiKey Part Number
7010.7121.47-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7010.7121.47
Description
FUSE 4 VERTI X 1500 LG85
Customer Reference
Detailed Description
Fuse
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
-
Fuse Type
-
Response Time
-
Package / Case
-
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.